Part Details for JR28-RG-4LDP315 by Mallory Sonalert Products Inc
Overview of JR28-RG-4LDP315 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR28-RG-4LDP315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-JR28-RG-4LDP315-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1700 | Buy Now |
DISTI #
539-JR28-RG-4LDP315
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE SDBLP CUL STK $ | 0 |
|
$101.0900 / $123.2500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$112.8300 / $142.5200 | Buy Now | |
DISTI #
000000000006287113
|
Sager | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE SDBLP CUL STK $ Min Qty: 1 | 0 |
|
$108.3100 / $111.2800 | Buy Now |