Part Details for JR28-RG-DMCT115 by Mallory Sonalert Products Inc
Overview of JR28-RG-DMCT115 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR28-RG-DMCT115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-JR28-RG-DMCT115-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.4400 | Buy Now |
DISTI #
539-JR28-RG-DMCT115
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG DIR CONT CUL STK $ | 0 |
|
$91.2200 / $110.9100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$104.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.5300 / $128.2500 | Buy Now |
DISTI #
000000000006287150
|
Sager | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG DIR CONT CUL STK $ Min Qty: 1 | 0 |
|
$97.4700 / $100.1400 | Buy Now |