JR5050AWT-Q-B27EN0000-N0000001
Cree, Inc.
Description: Visible LED,

Overview of JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 2138-JR5050AWT-Q-B27EN0000-N0000001TR-ND
DigiKey LED J WARM WHT 2700K 2020 Min Qty: 20000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.3000
$0.3000 Buy Now
DISTI # JR5050AWT-Q-B27EN0000-N0000001
Avnet Americas J Series 5050 36V LED Warm White 2700K 165mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JR5050AWT-Q-B27EN0000-N0000001) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.2536
$0.2536 Buy Now
DISTI # 941-JR5050AWTB27ENN
Mouser Electronics Mid-Power LEDs - White White 2700 K 70-CRI, 5050 Size, Q Class RoHS: Compliant 0
  • 2,000 $0.3040
  • 20,000 $0.3040
$0.3040 Order Now
Verical LED Uni-Color White 2-Pin Chip 5050 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2223 Americas - 34000
  • 2,000 $0.0554
$0.0554 Buy Now
DISTI # C1S155400746613
Chip1Stop LED Modules RoHS: Compliant 34000
  • 2,000 $0.2910
$0.2910 Buy Now

CAD Models for JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc.

JR5050AWT-Q-B27EN0000-N0000001
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. JR5050AWT-Q-B27EN0000-N0000001
    Cree, Inc.
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JR5050AWT-Q-B27EN0000-N00... by Cree, Inc.

Select Manufacturer
Which Manufacturer of JR5050AWT-Q-B27EN0000-N00... would you like to use for your alert(s)?
  • Please alert me when JR5050AWT-Q-B27EN0000-N00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JR5050AWT-Q-B27EN0000-N00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JR5050AWT-Q-B27EN0000-N00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JR5050AWT-Q-B27EN0000-N00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JR5050AWT-Q-B27EN0000-N00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JR5050AWT-Q-B27EN0000-N0000001 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: