Part Details for JR5050AWT-Q-U27EN0000-N0000001 by Cree, Inc.
Overview of JR5050AWT-Q-U27EN0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JR5050AWT-Q-U27EN0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JR5050AWT-Q-U27EN0000-N0000001TR-ND
|
DigiKey | LED J WARM WHT 2700K 2020 Min Qty: 20000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3088 | Buy Now |
DISTI #
JR5050AWT-Q-U27EN0000-N0000001
|
Avnet Americas | J Series 5050 36‑V LED Warm White 2700K 165mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JR5050AWT-Q-U27EN0000-N0000001) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2603 | Buy Now |
DISTI #
941-JR5050AWTU27ENN
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, 5050 Size, Q Class RoHS: Compliant | 0 |
|
$0.3130 | Order Now |
Part Details for JR5050AWT-Q-U27EN0000-N0000001
JR5050AWT-Q-U27EN0000-N0000001 CAD Models
JR5050AWT-Q-U27EN0000-N0000001 Part Data Attributes
|
JR5050AWT-Q-U27EN0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050AWT-Q-U27EN0000-N0000001
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |