Part Details for JR5050CWT-E-H40EB0000-N0000001 by Cree, Inc.
Overview of JR5050CWT-E-H40EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR5050CWT-E-H40EB0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JR5050CWT-E-H40EB0000-N0000001TR-ND
|
DigiKey | LED J NEUTRAL WHT 4000K Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5875 | Buy Now |
DISTI #
JR5050CWT-E-H40EB0
|
Avnet Americas | LED Chip Neutral White 4000K 1A 2-Pin SMD T/R - Tape and Reel (Alt: JR5050CWT-E-H40EB0) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4672 | Buy Now |
DISTI #
941-JR5050CWTEH40EBN
|
Mouser Electronics | Mid-Power LEDs - White JR5050C 6V E Class (5W) RoHS: Compliant | 0 |
|
$0.5960 | Order Now |
DISTI #
83640094
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 18000 |
|
$1.0633 | Buy Now |