Part Details for JRG1C102M05001000200000B by jb Capacitors Company
Overview of JRG1C102M05001000200000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRG1C102M05001000200000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRG-1000U/16
|
TME | Capacitor: electrolytic, THT, 1000uF, 16VDC, Ø10x20mm, Pitch: 5mm Min Qty: 10 | 2350 |
|
$0.0760 / $0.1610 | Buy Now |