Part Details for JRG1V471M05001000200000B by jb Capacitors Company
Overview of JRG1V471M05001000200000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRG1V471M05001000200000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRG-470U/35
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø10x20mm, Pitch: 5mm Min Qty: 10 | 20860 |
|
$0.0870 / $0.1910 | Buy Now |