Part Details for JS28F160C3TD70 by Numonyx Memory Solutions
Overview of JS28F160C3TD70 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F160C3TD70
JS28F160C3TD70 CAD Models
JS28F160C3TD70 Part Data Attributes
|
JS28F160C3TD70
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F160C3TD70
Numonyx Memory Solutions
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for JS28F160C3TD70
This table gives cross-reference parts and alternative options found for JS28F160C3TD70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F160C3TD70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29LV016JTRG-70/XT | Flash, 1MX16, 70ns, MO-142DD, TSOP1-48 | Micross Components | JS28F160C3TD70 vs AS29LV016JTRG-70/XT |
S29AL016D70TFN13 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | JS28F160C3TD70 vs S29AL016D70TFN13 |
AM29LV160MT70FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | Spansion | JS28F160C3TD70 vs AM29LV160MT70FI |
MBM29DL164TE-70TR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | JS28F160C3TD70 vs MBM29DL164TE-70TR |
S29AL016D70TFN10 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | JS28F160C3TD70 vs S29AL016D70TFN10 |
MX29LV160TTC-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | JS28F160C3TD70 vs MX29LV160TTC-70 |
MBM29DL162TD-70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | JS28F160C3TD70 vs MBM29DL162TD-70PFTN |
AM29LV160DT-70FK | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | JS28F160C3TD70 vs AM29LV160DT-70FK |
MBM29DL161TD-70PFTR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | Spansion | JS28F160C3TD70 vs MBM29DL161TD-70PFTR |
M28W160ECT70N1S | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | JS28F160C3TD70 vs M28W160ECT70N1S |