Part Details for JS28F256M29EWL by Micron Technology Inc
Overview of JS28F256M29EWL by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F256M29EWL
JS28F256M29EWL CAD Models
JS28F256M29EWL Part Data Attributes
|
JS28F256M29EWL
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F256M29EWL
Micron Technology Inc
Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, GREEN, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F256M29EWL
This table gives cross-reference parts and alternative options found for JS28F256M29EWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256M29EWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256MH112EF | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs AM29LV256MH112EF |
S29GL256P13TFIV23 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | JS28F256M29EWL vs S29GL256P13TFIV23 |
S29GL256N11TFIV20 | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs S29GL256N11TFIV20 |
AM29LV256MH112FI | Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs AM29LV256MH112FI |
AM29LV256MH112EI | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs AM29LV256MH112EI |
S29GL256N11TFI020 | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs S29GL256N11TFI020 |
AM29LV256ML112EF | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs AM29LV256ML112EF |
JS28F256M29EWHA | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Micron Technology Inc | JS28F256M29EWL vs JS28F256M29EWHA |
AM29LV256ML112FF | Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs AM29LV256ML112FF |
S29GL256N11TAI023 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWL vs S29GL256N11TAI023 |