Part Details for JS28F256P30TFE by Micron Technology Inc
Overview of JS28F256P30TFE by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS28F256P30TFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC FLASH 256MBIT 110NS 56TSOP | 1957 |
|
RFQ | |
DISTI #
SMC-JS28F256P30TFE
|
Sensible Micro Corporation | Nor Flash Parallel/Serial 1.8V 256M-Bit 16M X 16 110Ns 56-Pin Tsop Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1244 Container: Trays | 100 |
|
$3.2320 / $3.8380 | RFQ |
|
Chip1Cloud | IC FLASH 256MBIT 110NS 56TSOP / NOR Flash Parallel 1.8V 256M-bit 16M x 16 110ns 56-Pin TSOP Tray | 16000 |
|
RFQ | |
|
Sense Electronic Company Limited | TSOP56 | 8432 |
|
RFQ |
Part Details for JS28F256P30TFE
JS28F256P30TFE CAD Models
JS28F256P30TFE Part Data Attributes:
|
JS28F256P30TFE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F256P30TFE
Micron Technology Inc
Flash, 16MX16, 20ns, PDSO56, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Additional Feature | IT ALSO HAVE ASYNCHRONOUS OPERATING MODE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.025 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F256P30TFE
This table gives cross-reference parts and alternative options found for JS28F256P30TFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256P30TFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS28F256P30TF | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Micron Technology Inc | JS28F256P30TFE vs JS28F256P30TF |
TE28F256P30TF | Flash, 16MX16, 110ns, PDSO56, TSOP-56 | Numonyx Memory Solutions | JS28F256P30TFE vs TE28F256P30TF |