Part Details for JS28F640P33B85 by Intel Corporation
Overview of JS28F640P33B85 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS28F640P33B85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 15 |
|
RFQ |
Part Details for JS28F640P33B85
JS28F640P33B85 CAD Models
JS28F640P33B85 Part Data Attributes:
|
JS28F640P33B85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JS28F640P33B85
Intel Corporation
Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,63 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000135 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F640P33B85
This table gives cross-reference parts and alternative options found for JS28F640P33B85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F640P33B85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F640P33T85 | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs TE28F640P33T85 |
JS28F640P33T85 | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs JS28F640P33T85 |
JS28F640P33T85A | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs JS28F640P33T85A |
TE28F640P33B85A | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs TE28F640P33B85A |
TE28F640P33T85A | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs TE28F640P33T85A |
TE28F640P33T85A | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Micron Technology Inc | JS28F640P33B85 vs TE28F640P33T85A |
JS28F640P33T85 | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Intel Corporation | JS28F640P33B85 vs JS28F640P33T85 |
JS28F640P33B85A | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F640P33B85 vs JS28F640P33B85A |
TE28F640P33T85 | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | JS28F640P33B85 vs TE28F640P33T85 |
TE28F640P33B85 | Flash, 4MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | JS28F640P33B85 vs TE28F640P33B85 |