Part Details for JS28F640P33BF70A by Micron Technology Inc
Overview of JS28F640P33BF70A by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F640P33BF70A
JS28F640P33BF70A CAD Models
JS28F640P33BF70A Part Data Attributes
|
JS28F640P33BF70A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F640P33BF70A
Micron Technology Inc
Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,63 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F640P33BF70A
This table gives cross-reference parts and alternative options found for JS28F640P33BF70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F640P33BF70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | JS28F640P33BF70A vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | JS28F640P33BF70A vs MX27C4100MC-90 |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | JS28F640P33BF70A vs TMS27PC256-100FML |
M27V201-200B6 | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | JS28F640P33BF70A vs M27V201-200B6 |
AM28F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Rochester Electronics LLC | JS28F640P33BF70A vs AM28F010-90EI |
M27V512-250K1 | 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | JS28F640P33BF70A vs M27V512-250K1 |
P28F010-65 | Flash, 128KX8, 65ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | JS28F640P33BF70A vs P28F010-65 |
AT49F008A-90TI | Flash, 512KX16, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Atmel Corporation | JS28F640P33BF70A vs AT49F008A-90TI |
HY27UF084G2-TPCB | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | JS28F640P33BF70A vs HY27UF084G2-TPCB |
AM28F010-90C4JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | JS28F640P33BF70A vs AM28F010-90C4JI |