Part Details for JT028-R-CSL by Mallory Sonalert Products Inc
Overview of JT028-R-CSL by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT028-R-CSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3194
|
Newark | Stack Light W/ Sound, Red, 1 Stack, 24V, No. Of Stacks/Tiers:1, Module Lens Colour:Red, Supply Voltage Vac:28V, Supply Voltage Vdc:28V, Visual Signal Type:Continuous, Tones:Multiple, Lens Diameter:79Mm, Ip/Nema Rating:Nema 12 Rohs Compliant: Yes |Mallory JT028-R-CSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6700 / $170.3600 | Buy Now |
DISTI #
458-1487-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$146.6280 / $160.2000 | Buy Now |
DISTI #
539-JT028-R-CSL
|
Mouser Electronics | Piezo Buzzers & Audio Indicators STK LIGHT RED CONT POLE 80-90DB MULTI RoHS: Compliant | 0 |
|
$151.0700 / $155.5800 | Order Now |
DISTI #
70767620
|
RS | Light Tower-Audible Combinations, 16-28 V, Red, Multi, 80-90 dBA, JT Series | Mallory Sonalert JT028-R-CSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$161.3100 | RFQ |
|
Onlinecomponents.com | Audio 20VDC/20VAC 28VDC/28VAC 90mA 24VDC/24VAC 80dBA 1500Hz to 2500Hz Flange Mount Wire Lead Bulk RoHS: Compliant |
2 In Stock |
|
$148.4300 / $160.0300 | Buy Now |
DISTI #
54851364
|
Verical | LED Module, 50mA, RED Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 1 |
|
$210.5658 | Buy Now |
DISTI #
000000000005423392
|
Sager | Piezo Buzzers & Audio Indicators STK LIGHT RED CONT POLE 80-90DB MULTI Min Qty: 1 | 0 |
|
$143.3800 / $147.3100 | Buy Now |
|
Master Electronics | Audio 20VDC/20VAC 28VDC/28VAC 90mA 24VDC/24VAC 80dBA 1500Hz to 2500Hz Flange Mount Wire Lead Bulk RoHS: Compliant |
2 In Stock |
|
$148.4300 / $160.0300 | Buy Now |
Part Details for JT028-R-CSL
JT028-R-CSL CAD Models
JT028-R-CSL Part Data Attributes:
|
JT028-R-CSL
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
JT028-R-CSL
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |