Part Details for JTX1N4487 by Semtech Corporation
Overview of JTX1N4487 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N4487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N4487
|
Avnet Americas | Diode Zener Single 82V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JTX1N4487) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |