Part Details for JTX1N5617 by Semtech Corporation
Overview of JTX1N5617 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N5617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4699
|
Newark | Jtx1N5617 |Semtech JTX1N5617 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8200 / $30.9400 | Buy Now |
DISTI #
JTX1N5617
|
Avnet Americas | Fast Recovery Rectifier Diode Hermetically Sealed 400V 2A 2-Pin Axial Leaded - Bulk (Alt: JTX1N5617) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N5617
|
Avnet Americas | Fast Recovery Rectifier Diode Hermetically Sealed 400V 2A 2-Pin Axial Leaded - Bulk (Alt: JTX1N5617) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | D MET 1A FAST 400V HR Min Qty: 1 | 0 |
|
$15.9167 | Buy Now |