Part Details for JTX1N6137US by Semtech Corporation
Overview of JTX1N6137US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6137US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6137US
|
Avnet Americas | Diode TVS Single Bi-Directional 152V 1uA 500W 2-Pin Surface Mount - Bulk (Alt: JTX1N6137US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N6137US
|
Avnet Americas | Diode TVS Single Bi-Directional 152V 1uA 500W 2-Pin Surface Mount - Bulk (Alt: JTX1N6137US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | MIL 500 W BIPOLAR TVS - SM, SQUARE/SQUARE Min Qty: 1 | 0 |
|
$19.4500 | Buy Now |