Part Details for JTX1N6140US by Semtech Corporation
Overview of JTX1N6140US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6140US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6140US
|
Avnet Americas | Diode TVS Single Bi-Directional 6.2V 100uA 1.5KW 2-Pin Surface Mount - Bulk (Alt: JTX1N6140US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | TVS BI 1500W 7.38V SM Min Qty: 1 | 0 |
|
$22.7167 | Buy Now |