Part Details for JTX1N6467US by Semtech Corporation
Overview of JTX1N6467US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6467US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6467US
|
Avnet Americas | Diode TVS Single Uni-Directional 40.3V 2uA 500W 2-Pin Surface Mount - Bulk (Alt: JTX1N6467US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JTX1N6467US
JTX1N6467US CAD Models
JTX1N6467US Part Data Attributes
|
JTX1N6467US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JTX1N6467US
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JTX1N6467US
This table gives cross-reference parts and alternative options found for JTX1N6467US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6467US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTX1N6467US | Trans Voltage Suppressor Diode, 500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JTX1N6467US vs JTX1N6467US |
JTXV1N6467US | Trans Voltage Suppressor Diode, 500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JTX1N6467US vs JTXV1N6467US |