Part Details for JTX1N6643 by Semtech Corporation
Overview of JTX1N6643 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6643
|
Avnet Americas | Hermetically Sealed Switching Diode 50V 300mA 2-Pin Axial Leaded - Bulk (Alt: JTX1N6643) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N6643
|
Avnet Americas | Hermetically Sealed Switching Diode 50V 300mA 2-Pin Axial Leaded - Bulk (Alt: JTX1N6643) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | .3A ULTRA FAST 75V Min Qty: 1 | 0 |
|
$14.3000 | Buy Now |