Part Details for JWK105BJ474MP-F by TAIYO YUDEN
Overview of JWK105BJ474MP-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for JWK105BJ474MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1484
|
Newark | Cap ,array,0402,6.3V, x5R,0.47Uf20% Rohs Compliant: Yes |Taiyo Yuden JWK105BJ474MP-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
JWK105BJ474MP-F-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
DISTI #
JWK105BJ474MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 6.3V 20% 0204 Paper T/R - Tape and Reel (Alt: JWK105BJ474MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0207 | Buy Now |
DISTI #
963-JWK105BJ474MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLJ103SB5474MF RPLCMT PN 6.3V 0.47uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0230 / $0.1800 | Order Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 20% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0205 / $0.0294 | Buy Now |
Part Details for JWK105BJ474MP-F
JWK105BJ474MP-F CAD Models
JWK105BJ474MP-F Part Data Attributes
|
JWK105BJ474MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JWK105BJ474MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |