There are no models available for this part yet.
Overview of JWK105C7224MP-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JWK105C7224MP-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W5843
|
Newark | Cap ,mlcc ,0402,6.3V, x7S,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden JWK105C7224MP-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now | |
DISTI #
JWK105C7224MP-F-ND
|
DigiKey | CAP CER 0.22UF 6.3V X7S 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 | Buy Now | |
DISTI #
JWK105C7224MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: JWK105C7224MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0176 | Buy Now | |
DISTI #
963-JWK105C7224MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLJ103SC7224MF RPLCMT PN 6.3V 0.22uF X7S 0402 20% RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now | |
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0167 / $0.0260 | Buy Now | ||
DISTI #
CEJWK105C7224MP-F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, � 20%, X7S, 0204 [0510 Metric] (Alt: CEJWK105C7224MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0167 / $0.0260 | Buy Now |
CAD Models for JWK105C7224MP-F by TAIYO YUDEN
Part Data Attributes for JWK105C7224MP-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
, 0204
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0204
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X7S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1 mm
|
Alternate Parts for JWK105C7224MP-F
This table gives cross-reference parts and alternative options found for JWK105C7224MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK105C7224MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLJ103SC7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105C7224MP-F vs MMRLJ103SC7224MFNA18 |
JWK105C7224MPHF | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X7S, 0402 (1005 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | JWK105C7224MP-F vs JWK105C7224MPHF |
JWK105C7224MP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0204, | TAIYO YUDEN | JWK105C7224MP-F vs JWK105C7224MP |
MCRLJ103SC7224MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105C7224MP-F vs MCRLJ103SC7224MFNA1J |
MLRLJ103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105C7224MP-F vs MLRLJ103SC7224MFNA01 |
MMRLJ103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105C7224MP-F vs MMRLJ103SC7224MFNA01 |
MCRLJ103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105C7224MP-F vs MCRLJ103SC7224MFNA01 |