Part Details for K 8 by Vibratechniques Ltd
Overview of K 8 by Vibratechniques Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K 8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C1212
|
Newark | Pneumatic Ball Vibrator, Centrifugal Force:370N, Temperature Max:100°C, Thread Size - Metric:-, Product Range:-, Svhc:No Svhc (07-Jul-2017), Connection Size:0.25", Material:Aluminium Rohs Compliant: Yes |Vibtec K 8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$94.5500 / $157.1200 | Buy Now |
DISTI #
7135701
|
element14 Asia-Pacific | PNEUMATIC BALL VIBRATOR RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$98.0735 | Buy Now |
DISTI #
7135701
|
Farnell | PNEUMATIC BALL VIBRATOR RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 35 |
|
$151.2022 | Buy Now |