Part Details for K040007 by Arduino
Overview of K040007 by Arduino
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K040007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050-1152-ND
|
DigiKey | STARTER KIT GERMAN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$110.3000 | Buy Now |
DISTI #
K040007
|
Avnet Americas | ARDUINO STARTER KIT GERMAN - Boxed Product (Development Kits) (Alt: K040007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$87.5280 / $99.9278 | Buy Now |
DISTI #
485-K040007
|
Mouser Electronics | Development Boards & Kits - AVR Starter KIT German RoHS: Compliant | 17 |
|
$103.8100 | Buy Now |
DISTI #
V99:2348_18972860
|
Arrow Electronics | Starter Kit - Deutsch | K040007 Arduino Corporation Embedded System Development Boards & Kits Arduino, coding - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$101.8482 | Buy Now |
DISTI #
71520181
|
RS | Arduino Starter Kit (German) | Arduino K040007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8800 / $98.5900 | RFQ |
|
Onlinecomponents.com | Arduino Starter Kit - German RoHS: Compliant | 0 |
|
$105.1000 / $153.2000 | Buy Now |
DISTI #
K040007
|
Avnet Americas | ARDUINO STARTER KIT GERMAN - Boxed Product (Development Kits) (Alt: K040007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$87.5280 / $99.9278 | Buy Now |
DISTI #
K040007
|
TME | Dev.kit: Arduino, Comp: ATMEGA328, 5VDC, Architecture: AVR Min Qty: 1 | 9 |
|
$103.5300 | Buy Now |