Part Details for K100PBLGBRQ by Banner Engineering Corp
Overview of K100PBLGBRQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K100PBLGBRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0031
|
Newark | Beacon, Flashing/Rotating, 48Vdc, Module Lens Colour:Blue, Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:48Vdc, Visual Signal Type:Flashing, Rotating, Sweep, Lens Diameter:92.8Mm, Product Range:K100 Pro Series, Power Rating:- Rohs Compliant: Yes |Banner Engineering K100PBLGBRQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$339.5800 | Buy Now |
DISTI #
2170-K100PBLGBRQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL LED Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$349.0000 | Buy Now |
DISTI #
778-K100PBLGBRQ
|
Mouser Electronics | Beacons K100 Pro Daylight Visible: 3 Color Beacon, 12-48 V dc, Polycarbonate, IP66, Green, Blue, Red, 5-Pin M12 Integral QD | 3 |
|
$349.0000 | Buy Now |
DISTI #
4297102
|
Farnell | BEACON, FLASHING/ROTATING, 48VDC, RGB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$351.2808 | Buy Now |