-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:100pF; Capacitance Tolerance:+/- 5%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:2.5mm; Termination:Radial Leaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Capacitor - 100 pF - 50 V - Mono-Kap Series - ± 5% - Radial Leaded - C0G / NP0. |
608 In Stock |
|
$0.0650 / $0.3350 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.3300 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K101J15C0GF53L2
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K101J15C0GF53L2
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:100pF; Capacitance Tolerance:+/- 5%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:2.5mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |