Part Details for K102J15C0GF5TK2 by Vishay Intertechnologies
Overview of K102J15C0GF5TK2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K102J15C0GF5TK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7584
|
Newark | K 50V 1Nf ± 5 % C0G Reel E3 |Vishay K102J15C0GF5TK2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1360 | Buy Now |
DISTI #
K102J15C0GF5TK2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K102J15C0GF5TK2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1346 | Buy Now |
DISTI #
594-K102J15C0GF5TK2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 2.5mm LS RoHS: Compliant | 3143 |
|
$0.1310 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1047 | Buy Now |
DISTI #
K102J15C0GF5TK2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1310 / $0.1330 | Buy Now |
DISTI #
K102J15C0GF5TK2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K102J15C0GF5TK2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1346 | Buy Now |
DISTI #
K102J15C0GF5TK2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K102J15C0GF5TK2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for K102J15C0GF5TK2
K102J15C0GF5TK2 CAD Models
K102J15C0GF5TK2 Part Data Attributes:
|
K102J15C0GF5TK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102J15C0GF5TK2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1610
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K102J15C0GF5TK2
This table gives cross-reference parts and alternative options found for K102J15C0GF5TK2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102J15C0GF5TK2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K102J15C0GF53L2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102J15C0GF5TK2 vs K102J15C0GF53L2 |
K102J15C0GF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102J15C0GF5TK2 vs K102J15C0GF5UL2 |
K102J15C0GF5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102J15C0GF5TK2 vs K102J15C0GF5TL2 |