Part Details for K102J15C0GK53H5H by Vishay Intertechnologies
Overview of K102J15C0GK53H5H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K102J15C0GK53H5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5929
|
Newark | Capacitor, Mlcc, C0G, 1000Pf, 200V, Rad, Capacitance:1000Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay K102J15C0GK53H5H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-K102J15C0GK53H5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 200volts 5% High Temp AEC-Q200 RoHS: Compliant | 18000 |
|
$0.1440 / $0.5800 | Buy Now |
DISTI #
V99:2348_17682330
|
Arrow Electronics | K102J15C0GK53H5H Vishay Capacitor Ceramic Multilayer 0.001uF 200V C0G 5% Radial 5mm 200°C Automotive - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1711 | Americas - 5 |
|
$0.2082 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.1339 | Buy Now |
Part Details for K102J15C0GK53H5H
K102J15C0GK53H5H CAD Models
K102J15C0GK53H5H Part Data Attributes:
|
K102J15C0GK53H5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102J15C0GK53H5H
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |