K102K15X7RK5TL2V
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1308,

Overview of K102K15X7RK5TL2V by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for K102K15X7RK5TL2V by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 45X4462
Newark Multilayer Ceramic Capacitor, K Series, 1000 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No |Vishay K102K15X7RK5TL2V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 27617
  • 10 $0.2280
  • 25 $0.1910
  • 50 $0.1540
  • 100 $0.1310
  • 500 $0.1110
$0.1110 / $0.2280 Buy Now

CAD Models for K102K15X7RK5TL2V by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for K102K15X7RK5TL2V by Vishay Intertechnologies

K102K15X7RK5TL2V
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1308
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.9 mm
Length
3.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.1 mm
Want to compare parts?
  1. K102K15X7RK5TL2V
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1308,
    VS

Alternate Parts for K102K15X7RK5TL2V

This table gives cross-reference parts and alternative options found for K102K15X7RK5TL2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102K15X7RK5TL2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K102K15X7RK5TH5V Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1308, Vishay Intertechnologies K102K15X7RK5TL2V vs K102K15X7RK5TH5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K102K15X7RK5TL2V by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K102K15X7RK5TL2V by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K102K15X7RK5TL2V would you like to use for your alert(s)?
  • Please alert me when K102K15X7RK5TL2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K102K15X7RK5TL2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K102K15X7RK5TL2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K102K15X7RK5TL2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K102K15X7RK5TL2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K102K15X7RK5TL2V by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: