Part Details for K102M15X7RF53H5 by Vishay Intertechnologies
Overview of K102M15X7RF53H5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K102M15X7RF53H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K1071
|
Newark | K 50V 1Nf ± 20 % X7R Bulk E3 |Vishay K102M15X7RF53H5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
K102M15X7RF53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0334 | Buy Now |
DISTI #
K102M15X7RF53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
K102M15X7RF53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
K102M15X7RF53H5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 20%, X7R, Radial Leaded (Alt: K102M15X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for K102M15X7RF53H5
K102M15X7RF53H5 CAD Models
K102M15X7RF53H5 Part Data Attributes
|
K102M15X7RF53H5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102M15X7RF53H5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K102M15X7RF53H5
This table gives cross-reference parts and alternative options found for K102M15X7RF53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102M15X7RF53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K102M15X7RF5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102M15X7RF53H5 vs K102M15X7RF5TH5 |
K102M15X7RF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102M15X7RF53H5 vs K102M15X7RF5UL2 |