-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1409, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2325
|
Newark | Cap, 0.01Μf, 100V, 10%, X7R, Capacitance:10000Pf, Voltage Rating:100V, Product Range:K Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Vishay K103K10X7RH5TH5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 35723 |
|
$0.0740 / $0.1220 | Buy Now |
DISTI #
K103K10X7RH5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: K103K10X7RH5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
DISTI #
594-K103K10X7RH5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .01uF 100volts 10% 5.0mm X7R RoHS: Compliant | 22017 |
|
$0.0380 / $0.2700 | Buy Now |
|
Future Electronics | CAP CER 10000PF 100V X7R RADIAL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
K103K10X7RH5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: K103K10X7RH5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
DISTI #
K103K10X7RH5TH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: K103K10X7RH5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Abacus - 52000 |
|
Buy Now | |
DISTI #
2860090
|
element14 Asia-Pacific | CAP, 0.01F, 100V, 10%, X7R RoHS: Compliant Min Qty: 10 Container: Each | 35893 |
|
$0.0443 / $0.1210 | Buy Now |
DISTI #
2860090
|
Farnell | CAP, 0.01F, 100V, 10%, X7R RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Each | 35723 |
|
$0.0400 / $0.1275 | Buy Now |
|
New Advantage Corporation | CER RAD 10nF X7R 10% 100V 5mm FLAT BENT LEADS T&R 12NC: 225232660103 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 40000 |
|
$0.0506 / $0.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K103K10X7RH5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K103K10X7RH5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1409, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for K103K10X7RH5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K103K10X7RH5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K103K10X7RH5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K103K10X7RH5TH5 vs K103K10X7RH5TL2 |
K103K10X7RH5UL5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | K103K10X7RH5TH5 vs K103K10X7RH5UL5 |