Part Details for K103M15X7RF53H6 by Vishay BCcomponents
Overview of K103M15X7RF53H6 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K103M15X7RF53H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for K103M15X7RF53H6
K103M15X7RF53H6 CAD Models
K103M15X7RF53H6 Part Data Attributes:
|
K103M15X7RF53H6
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K103M15X7RF53H6
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01uF; Capacitance Tolerance:+/- 20%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |