Part Details for K103M15X7RF55K2 by Vishay Intertechnologies
Overview of K103M15X7RF55K2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K103M15X7RF55K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K1157
|
Newark | K 50V 10Nf ± 20 % X7R Bulk E3 |Vishay K103M15X7RF55K2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 | Buy Now |
DISTI #
K103M15X7RF55K2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K103M15X7RF55K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0338 / $0.0429 | Buy Now |
DISTI #
V79:2366_26618077
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 20% Radial 2.5mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 15726 |
|
$0.0278 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0334 | Buy Now |
DISTI #
K103M15X7RF55K2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K103M15X7RF55K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0338 / $0.0429 | Buy Now |
DISTI #
K103M15X7RF55K2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, Radial Leaded (Alt: K103M15X7RF55K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |