Part Details for K104K15X0UF53H5H by Vishay Intertechnologies
Overview of K104K15X0UF53H5H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K104K15X0UF53H5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5931
|
Newark | Capacitor, Mlcc, X0U, 0.1Uf, 50V, Rad, Capacitance:0.1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X0U, Lead Spacing:5Mm, Product Range:Kh Series, Series Name:Kh Rohs Compliant: Yes |Vishay K104K15X0UF53H5H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.2940 | Buy Now |
DISTI #
594-K104K15X0UF53H5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100nF 50volts 10% High Temp AEC-Q200 RoHS: Compliant | 5692 |
|
$0.2210 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.2070 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2576 / $0.7360 | Buy Now |
Part Details for K104K15X0UF53H5H
K104K15X0UF53H5H CAD Models
K104K15X0UF53H5H Part Data Attributes
|
K104K15X0UF53H5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K104K15X0UF53H5H
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |