Part Details for K104K15X7RF5WH5 by Vishay Intertechnologies
Overview of K104K15X7RF5WH5 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K104K15X7RF5WH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K1198
|
Newark | K 50V 100Nf ± 10 % X7R Ammo E3 |Vishay K104K15X7RF5WH5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
09AH9684
|
Newark | K 50V 100Nf 10 % X7R Ammo E3 Rohs Compliant: Yes |Vishay K104K15X7RF5WH5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
K104K15X7RF5WH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: K104K15X7RF5WH5) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 75000 |
|
$0.0264 | Buy Now |
DISTI #
594-K104K15X7RF5WH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50V 10% X7R 5mm LS RoHS: Compliant | 22201 |
|
$0.0420 / $0.2200 | Buy Now |
DISTI #
V79:2366_26618078
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 1 |
|
$0.0273 / $0.0969 | Buy Now |
|
Future Electronics | K Series 100 nF 50 V ±10 % Tol. X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.0376 / $0.0426 | Buy Now |
DISTI #
K104K15X7RF5WH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: K104K15X7RF5WH5) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 75000 |
|
$0.0264 | Buy Now |
DISTI #
K104K15X7RF5WH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: K104K15X7RF5WH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |