Part Details for K105K20X7RF55K5 by Vishay Intertechnologies
Overview of K105K20X7RF55K5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K105K20X7RF55K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7616
|
Newark | K 50V 1µf ±10% X7R Bulk E3 |Vishay K105K20X7RF55K5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
K105K20X7RF55K5
|
Avnet Americas | K 50V 1µF ±10% X7R BULK e3 - Bulk (Alt: K105K20X7RF55K5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2412 / $0.2721 | Buy Now |
DISTI #
594-K105K20X7RF55K5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 50V 1uF +/-10% X7R BULK E3 | 0 |
|
$0.2480 / $0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2580 | Buy Now |
DISTI #
K105K20X7RF55K5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: K105K20X7RF55K5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |