K105K20X7RF5TK5
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2012,

Overview of K105K20X7RF5TK5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K105K20X7RF5TK5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 594-K105K20X7RF5TK5
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM RoHS: Compliant 0
  • 3,000 $14.2900
  • 12,000 $14.2900
$14.2900 Order Now
DISTI # K105K20X7RF5TK5
TTI Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack Americas - 0
Limited Supply - Call TTI
Buy Now

CAD Models for K105K20X7RF5TK5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K105K20X7RF5TK5 by Vishay Intertechnologies

K105K20X7RF5TK5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.2 mm
Want to compare parts?
  1. K105K20X7RF5TK5
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2012,
    VS

Alternate Parts for K105K20X7RF5TK5

This table gives cross-reference parts and alternative options found for K105K20X7RF5TK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K105K20X7RF5TK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K105K20X7RF5UL2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies K105K20X7RF5TK5 vs K105K20X7RF5UL2
K105K20X7RF5TH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies K105K20X7RF5TK5 vs K105K20X7RF5TH5
K105K20X7RF53H5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies K105K20X7RF5TK5 vs K105K20X7RF53H5
K105K20X7RF53K5 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2012 Vishay Intertechnologies K105K20X7RF5TK5 vs K105K20X7RF53K5
K105K20X7RF5UH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies K105K20X7RF5TK5 vs K105K20X7RF5UH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K105K20X7RF5TK5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K105K20X7RF5TK5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K105K20X7RF5TK5 would you like to use for your alert(s)?
  • Please alert me when K105K20X7RF5TK5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K105K20X7RF5TK5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K105K20X7RF5TK5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K105K20X7RF5TK5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K105K20X7RF5TK5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K105K20X7RF5TK5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: