K121K15C0GK5UL2
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED

Overview of K121K15C0GK5UL2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K121K15C0GK5UL2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # K121K15C0GK5UL2
Avnet Americas K 200V 120pF ?10% C0G AMMO e3 - Ammo Pack (Alt: K121K15C0GK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0966
  • 25,000 $0.0952
  • 45,000 $0.0932
  • 100,000 $0.0911
  • 200,000 $0.0891
  • 1,000,000 $0.0877
  • 2,000,000 $0.0856
$0.0856 / $0.0966 Buy Now
DISTI # 594-K121K15C0GK5UL2
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded K 200V 120PF +/-10% C0G AMMO E3 RoHS: Compliant 0
  • 20,000 $0.1070
  • 25,000 $0.1030
  • 50,000 $0.0960
$0.0960 / $0.1070 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack 0
Ammo Pack
  • 20,000 $0.0914
$0.0914 Buy Now
DISTI # K121K15C0GK5UL2
Avnet Abacus Multilayer Ceramic Capacitor, 120 pF, 200 V, � 10%, C0G (NP0), Radial Leaded (Alt: K121K15C0GK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K121K15C0GK5UL2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K121K15C0GK5UL2 by Vishay Intertechnologies

K121K15C0GK5UL2
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
15 Weeks
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.6 mm
Want to compare parts?
  1. K121K15C0GK5UL2
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED
    VS

Alternate Parts for K121K15C0GK5UL2

This table gives cross-reference parts and alternative options found for K121K15C0GK5UL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K121K15C0GK5UL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K121K15C0GK53L2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K121K15C0GK5UL2 vs K121K15C0GK53L2
K121K15C0GK5UH5 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K121K15C0GK5UL2 vs K121K15C0GK5UH5
K121K15C0GK5TH5 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K121K15C0GK5UL2 vs K121K15C0GK5TH5
K121K15C0GK5TL2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K121K15C0GK5UL2 vs K121K15C0GK5TL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K121K15C0GK5UL2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K121K15C0GK5UL2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K121K15C0GK5UL2 would you like to use for your alert(s)?
  • Please alert me when K121K15C0GK5UL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K121K15C0GK5UL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K121K15C0GK5UL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K121K15C0GK5UL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K121K15C0GK5UL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K121K15C0GK5UL2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: