There are no models available for this part yet.
Overview of K122M15X7RK5UL2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K122M15X7RK5UL2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K1553
|
Newark | K 200V 1,2Nf ±20% X7R Ammo E3 |Vishay K122M15X7RK5UL2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0750 | Buy Now | |
DISTI #
K122M15X7RK5UL2
|
Avnet Americas | K 200V 1,2nF ?20% X7R AMMO e3 - Ammo Pack (Alt: K122M15X7RK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0585 / $0.0660 | Buy Now | |
DISTI #
594-K122M15X7RK5UL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 200V 1,2NF +/-20% X7R AMMO E3 RoHS: Compliant | 0 |
|
$0.0610 / $0.0730 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0624 | Buy Now | ||
DISTI #
K122M15X7RK5UL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 200 V, � 20%, X7R, Radial Leaded (Alt: K122M15X7RK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for K122M15X7RK5UL2 by Vishay Intertechnologies
Part Data Attributes for K122M15X7RK5UL2 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
IEC60384-9
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.6 mm
|
Alternate Parts for K122M15X7RK5UL2
This table gives cross-reference parts and alternative options found for K122M15X7RK5UL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K122M15X7RK5UL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K122M15X7RK53L2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K122M15X7RK5UL2 vs K122M15X7RK53L2 |
K122M15X7RK5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K122M15X7RK5UL2 vs K122M15X7RK5TL2 |
K122M15X7RK5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K122M15X7RK5UL2 vs K122M15X7RK5TH5 |
K122M15X7RK53H5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K122M15X7RK5UL2 vs K122M15X7RK53H5 |