Part Details for K14-040.120081 by EAO AG
Overview of K14-040.120081 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14-040.120081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6073
|
Newark | Panel Indicator, Green, 24V, Solder, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:7Ma, Luminous Intensity:-, Ip/Nema Rating:Ip67, Product Range:14 Series Rohs Compliant: Yes |Eao K14-040.120081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1100 | Buy Now |
DISTI #
1948-2457-ND
|
DigiKey | INDICATOR PANEL LED GRN 24V Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$31.5325 / $42.4900 | Buy Now |
DISTI #
123-K14-040.120081
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator-Set raised lens green flat ST 24VAC/DC RoHS: Compliant | 0 |
|
$31.5300 / $42.3600 | Order Now |
DISTI #
71202598
|
RS | LED Indicator Round 22mm Plastic Flush Green Lens 24VAC/DC Solder | EAO K14-040.120081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$39.8500 / $43.3200 | Buy Now |