Part Details for K14-040.210032 by EAO AG
Overview of K14-040.210032 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for K14-040.210032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-040.210032-ND
|
DigiKey | INDICATOR, 28 V AC/DC, PLUG-INTE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.2100 | Buy Now |
DISTI #
71202409
|
RS | LED Indicator Round 35mm Plastic Flat Green Lens 28VAC/DC Solder/Push-On | EAO K14-040.210032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2200 / $35.3600 | RFQ |
DISTI #
000000000005709239
|
Sager | EAO | 0 |
|
Buy Now |