Part Details for K14-040.210042 by EAO AG
Overview of K14-040.210042 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14-040.210042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-040.210042-ND
|
DigiKey | INDICATOR, 28 V AC/DC, PLUG-INTE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.3736 / $45.2100 | Buy Now |
DISTI #
71202413
|
RS | LED Indicator Round 35mm Plastic Flat Clear Lens 28VAC/DC Solder/Push-On | EAO K14-040.210042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8200 / $37.0700 | RFQ |