Part Details for K14-040.210052 by EAO AG
Overview of K14-040.210052 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for K14-040.210052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-040.210052-ND
|
DigiKey | INDICATOR, 28 V AC/DC, PLUG-INTE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.2100 | Buy Now |
DISTI #
71202405
|
RS | LED Indicator Round 35mm Plastic Flat Red Lens 28VAC/DC Solder/Push-On | EAO K14-040.210052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2200 / $35.3600 | RFQ |