Part Details for K14-040.210091 by EAO AG
Overview of K14-040.210091 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14-040.210091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1842
|
Newark | Indicator-Set Flat Lens Clear Flat St/Pt 24Vac/Dc |Eao K14-040.210091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7000 / $54.9500 | Buy Now |
DISTI #
1948-K14-040.210091-ND
|
DigiKey | INDICATOR-SET FLAT LENS CLEAR FL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$34.9303 / $48.7400 | Buy Now |
DISTI #
123-K14-040.210091
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator-Set flat lens clear flat ST/PT 24VAC/DC | 0 |
|
$34.9300 / $48.7400 | Order Now |
DISTI #
71202392
|
RS | LED Indicator Round 35mm Plastic Flat Clear Lens 24VAC/DC Solder/Push-On | EAO K14-040.210091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4200 / $47.2800 | RFQ |
DISTI #
000000000005709250
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Indicator-Set flat lens clear flat ST/PT 24VAC/DC Min Qty: 1 | 0 |
|
$38.0700 / $46.8600 | Buy Now |