Part Details for K14-040.220091 by EAO AG
Overview of K14-040.220091 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K14-040.220091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-040.220091-ND
|
DigiKey | INDICATOR, 24 V AC/DC, SOLDERING Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.3736 / $45.2100 | Buy Now |
DISTI #
71202402
|
RS | LED Indicator Round 35mm Plastic Flat Clear Lens 24VAC/DC Solder | EAO K14-040.220091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2100 / $36.4100 | RFQ |