Part Details for K154Z15Y5VF5TL2 by Vishay Intertechnologies
Overview of K154Z15Y5VF5TL2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K154Z15Y5VF5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K1983
|
Newark | K 50V 150Nf -20/ % Y5V Reel E3 |Vishay K154Z15Y5VF5TL2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
K154Z15Y5VF5TL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, -20%, +80%, Y5V, Radial Leaded (Alt: K154Z15Y5VF5TL2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K154Z15Y5VF5TL2
K154Z15Y5VF5TL2 CAD Models
K154Z15Y5VF5TL2 Part Data Attributes
|
K154Z15Y5VF5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K154Z15Y5VF5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K154Z15Y5VF5TL2
This table gives cross-reference parts and alternative options found for K154Z15Y5VF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K154Z15Y5VF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K154Z15Y5VF5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K154Z15Y5VF5TL2 vs K154Z15Y5VF5UH5 |
K154Z15Y5VF53L2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K154Z15Y5VF5TL2 vs K154Z15Y5VF53L2 |
K154Z15Y5VF53H5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K154Z15Y5VF5TL2 vs K154Z15Y5VF53H5 |