Part Details for K16-291-W-6VDC by KACON
Overview of K16-291-W-6VDC by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Price & Stock for K16-291-W-6VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-K16-291-W-6VDC-ND
|
DigiKey | 16MM SWITCH PUSH RECT SPDT WHITE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$10.4000 | Buy Now |