Part Details for K182J20C0GH53H5 by Vishay Intertechnologies
Overview of K182J20C0GH53H5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K182J20C0GH53H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K2172
|
Newark | K 100V 1,8Nf ± 5 % C0G Bulk E3 |Vishay K182J20C0GH53H5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
K182J20C0GH53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: K182J20C0GH53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1334 / $0.1694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1318 | Buy Now |
DISTI #
K182J20C0GH53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: K182J20C0GH53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1334 / $0.1694 | Buy Now |
DISTI #
K182J20C0GH53H5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: K182J20C0GH53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for K182J20C0GH53H5
K182J20C0GH53H5 CAD Models
K182J20C0GH53H5 Part Data Attributes:
|
K182J20C0GH53H5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K182J20C0GH53H5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |