Part Details for K202XHT-B25S-N30 by Kycon Inc
Overview of K202XHT-B25S-N30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K202XHT-B25S-N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K202XHT-B25S-N30-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 1503 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4438 | Buy Now |
DISTI #
806-K202XHT-B25S-N30
|
Mouser Electronics | D-Sub Standard Connectors SMTD25 UL SHR RT<F 2ND PCB-GR BR30U F RoHS: Compliant | 0 |
|
$6.5700 | Order Now |
DISTI #
000000000001684954
|
Sager | D-Sub Standard Connectors SMTD25 UL SHR RT<F 2ND PCB-GR BR30U F Min Qty: 1 | 0 |
|
$7.3200 / $8.6900 | Buy Now |
Part Details for K202XHT-B25S-N30
K202XHT-B25S-N30 CAD Models
K202XHT-B25S-N30 Part Data Attributes:
|
K202XHT-B25S-N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K202XHT-B25S-N30
Kycon Inc
D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.154 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |
Alternate Parts for K202XHT-B25S-N30
This table gives cross-reference parts and alternative options found for K202XHT-B25S-N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K202XHT-B25S-N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K202XHT-B25S-N15TR | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, Plug, | Kycon Inc | K202XHT-B25S-N30 vs K202XHT-B25S-N15TR |
K202XHT-B25S-N-TR | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, Plug, | Kycon Inc | K202XHT-B25S-N30 vs K202XHT-B25S-N-TR |