K222J15C0GF53L2
Description: Multilayer Ceramic Capacitors (MLCC) - Leaded .1LS 2200PF 50V 5%

Overview of K222J15C0GF53L2 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for K222J15C0GF53L2 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 15583 In Stock
  • 1 $0.7500
  • 25 $0.6300
  • 50 $0.3500
  • 100 $0.1600
$0.1600 / $0.7500 Buy Now

CAD Models for K222J15C0GF53L2 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K222J15C0GF53L2 by Vishay BCcomponents

K222J15C0GF53L2
Vishay BCcomponents
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. K222J15C0GF53L2
    Vishay BCcomponents
    Multilayer Ceramic Capacitors (MLCC) - Leaded .1LS 2200PF 50V 5%
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K222J15C0GF53L2 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K222J15C0GF53L2 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of K222J15C0GF53L2 would you like to use for your alert(s)?
  • Please alert me when K222J15C0GF53L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K222J15C0GF53L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K222J15C0GF53L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K222J15C0GF53L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K222J15C0GF53L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K222J15C0GF53L2 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: