Part Details for K222K15C0GF55K2 by Vishay Intertechnologies
Overview of K222K15C0GF55K2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K222K15C0GF55K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7651
|
Newark | K 50V 2,2Nf ± 10 % C0G Bulk E3 |Vishay K222K15C0GF55K2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
K222K15C0GF55K2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: K222K15C0GF55K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1091 / $0.1386 | Buy Now |
DISTI #
594-K222K15C0GF55K2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 50V 2,2NF +/- 10 % C0G BULK E3 RoHS: Compliant | 0 |
|
$0.1060 / $0.1120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1078 | Buy Now |
DISTI #
K222K15C0GF55K2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, C0G (NP0), Radial Leaded (Alt: K222K15C0GF55K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |